
14-bit up binary counter, negative edge triggered, asynchronous reset. Features CMOS technology, operating supply voltage of 5V, and a maximum frequency of 25MHz. Housed in a PDIP package for through-hole mounting, this RoHS compliant component offers a wide operating temperature range from -55°C to 125°C. Propagation delay is 60ns.
Texas Instruments CD74HCT4020EE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 25MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT4020EE4 to view detailed technical specifications.
No datasheet is available for this part.
