
7-bit asynchronous negative edge-triggered up binary counter IC. Features CMOS technology, a 25MHz frequency, and a 60ns propagation delay. Operates from a 4.5V to 5.5V supply voltage range with a typical 5V operating voltage. Surface mountable in a 14-pin SOIC package, suitable for -55°C to 125°C operating temperatures.
Texas Instruments CD74HCT4024ME4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 25MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 7 |
| Number of Bits per Element | 7 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT4024ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
