
8:1 analog multiplexer, featuring 1 channel and 8 inputs, operates with a 5V supply voltage and offers a wide dual supply voltage range from 1V to 5V. This surface mount SOIC package component boasts a 180MHz -3dB bandwidth and a 8ns propagation delay. It supports a high level output current of 25mA and a low level output current of 25mA, with a nominal supply current of 16uA. Designed for operation between -55°C and 125°C, this RoHS compliant, lead-free component is supplied in tape and reel packaging.
Texas Instruments CD74HCT4051M96G4 technical specifications.
| -3db Bandwidth | 180MHz |
| Bandwidth | 180MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Dual Supply Voltage | 3V |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 16uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT4051M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
