8:1 analog multiplexer with TTL inputs, featuring a 180MHz -3dB bandwidth. This single-channel, 8-input multiplexer operates with a 5V supply voltage, supporting dual supply voltages from 1V to 5V. It offers a high level output current of 25mA and a low level output current of 25mA, with a propagation delay of 8ns. Packaged in a 16-SOIC surface-mount case with gold contact plating, this RoHS compliant component is rated for an operating temperature range of -55°C to 125°C.
Texas Instruments CD74HCT4051ME4 technical specifications.
| -3db Bandwidth | 180MHz |
| Bandwidth | 180MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Dual Supply Voltage | 3V |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 16uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT4051ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
