High-performance 4-channel differential multiplexer/demultiplexer IC, featuring a 185MHz bandwidth and 8ns propagation delay. Operates with dual supply voltages from 1V to 5V, or single supply from 4.5V to 5.5V. This surface mount SOIC package offers 8 inputs and 2 outputs, with an on-state resistance of 130 Ohms. Designed for a wide operating temperature range of -55°C to 125°C, this RoHS compliant component is supplied in tape and reel packaging.
Texas Instruments CD74HCT4052M96E4 technical specifications.
| Bandwidth | 185MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 3V |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 16uA |
| Number of Channels | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| On-State Resistance | 130R |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single, Dual |
| Throw Configuration | 4PST |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT4052M96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
