
The CD74HCT4053PWRE4 is a 3-channel 2-bit logic multiplexer from Texas Instruments. It operates within a temperature range of -55°C to 125°C and is supplied with a maximum voltage of 5.5V. This surface mount device features a bandwidth of 200MHz and a propagation delay of 8ns. The CD74HCT4053PWRE4 is packaged in a lead-free TSSOP and is compliant with RoHS regulations.
Texas Instruments CD74HCT4053PWRE4 technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT4053PWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
