3-channel analog switch, 2:1 (SPDT) configuration, featuring TTL inputs. Offers a 200MHz -3dB bandwidth and 12ns propagation delay. Operates with a supply voltage range of 4.5V to 5.5V, with a nominal supply current of 16uA. This surface mount component is housed in a 16-TSSOP package with gold contact plating and is RoHS compliant. Suitable for operation across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74HCT4053PWRG4 technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Dual Supply Voltage | 3V |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 16uA |
| Number of Bits | 2 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT4053PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
