
Automotive 4-channel high-speed switch, featuring a 1:1 (SPST) configuration and 200MHz bandwidth. This integrated circuit operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers 25mA high and low level output current. Designed for surface mounting in a 14-SOIC package with gold contact plating, it boasts an on-state resistance of 70 Ohms and a propagation delay of 18ns. Operating across a temperature range of -40°C to 125°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments CD74HCT4066QM96Q1 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 70R |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT4066QM96Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
