
The CD74HCT4067ME4 is a 16-bit single multiplexer from Texas Instruments, packaged in a SOIC-24 case. It operates over a supply voltage range of 4.5V to 5.5V and can withstand temperatures between -55°C and 125°C. The device features a propagation delay of 15ns and a nominal supply current of 8uA. It is lead-free and RoHS compliant, making it suitable for a variety of applications.
Texas Instruments CD74HCT4067ME4 technical specifications.
| -3db Bandwidth | 89MHz |
| Bandwidth | 89MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 8uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 8uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT4067ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
