16:1 analog multiplexer, featuring 16 inputs and 1 output, operates with a 5V supply voltage and TTL-compatible inputs. This surface-mount device boasts a -3dB bandwidth of 89MHz and a propagation delay of 15ns. It supports a wide operating temperature range from -55°C to 125°C, with gold contact plating and a 25mA high/low output current. The component is RoHS compliant and lead-free, housed in a 24-SOIC package.
Texas Instruments CD74HCT4067MG4 technical specifications.
| -3db Bandwidth | 89MHz |
| Bandwidth | 89MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 8uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Number of Switches | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT4067MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
