
Automotive-grade 16:1 analog multiplexer/demultiplexer with TTL inputs. Features a 5V operating supply voltage range of 4.5V to 5.5V and a -40°C to 125°C operating temperature range. Offers a 89MHz -3dB bandwidth and 180 Ohms on-state resistance. Packaged in a 24-SOIC with gold contact plating, this surface-mount component is RoHS compliant and AEC-Q100 qualified.
Texas Instruments CD74HCT4067QM96Q1 technical specifications.
| -3db Bandwidth | 89MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| On-State Resistance | 180R |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Type | Single |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT4067QM96Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
