
8-Stage Shift-and-Store Bus Register, CMOS technology, featuring 3-state outputs. Operates with a 4.5V to 5.5V supply voltage, ideal for 5V systems. Offers a propagation delay of 43ns, suitable for high-speed applications. Packaged in a 16-SOIC with gold contact plating, designed for surface mounting. This unidirectional shift register supports 8 bits and operates across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74HCT4094ME4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 43ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 43ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT4094ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
