The CD74HCT4543M is a 16-pin dual seven segment decoder/driver from Texas Instruments. It operates over an industrial temperature range of -40°C to 85°C and is powered by a 5V supply. The device features a configurable output polarity and a propagation delay of 100ns. It is available in a 16-pin R-PDSO-G16 package, measuring 3.9mm in width and 9.9mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HCT4543M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | SEVEN SEGMENT DECODER/DRIVER |
| Family | HCT |
| Propagation Delay (tpd) | 100 |
| Output Polarity | CONFIGURABLE |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD74HCT4543M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.