
8-bit D-type transparent latch with 3-state outputs, featuring a single independent circuit. Operating from a 4.5V to 5.5V supply, this CMOS logic IC offers a low-level output current of 32mA and a high-level output current of -6mA. Designed for surface mounting in an SSOP-20 package, it boasts a propagation delay of 35ns and operates across a temperature range of -55°C to 125°C.
Texas Instruments CD74HCT573DBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -6mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 6mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 35ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT573DBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
