
Octal transparent latch IC featuring 8-bit, D-type logic with non-inverting, 3-state outputs. This high-speed CMOS component operates from a 4.5V to 5.5V supply range, with a typical 5V operating voltage. It offers a 35ns propagation delay and 6mA output current at both high and low levels. Designed for through-hole mounting in a 20-PDIP package, it supports a wide operating temperature range of -55°C to 125°C and is RoHS compliant.
Texas Instruments CD74HCT573EE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 6mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 35ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD74HCT573 |
| Technology | CMOS |
| Turn-On Delay Time | 53ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT573EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
