
High-speed CMOS logic octal D-type flip-flops featuring positive-edge triggering and 3-state outputs. This integrated circuit offers 8 bits of storage with non-inverting logic and a maximum operating frequency of 60MHz. Designed for surface mounting in a 20-SOIC package with gold contact plating, it operates from a 4.5V to 5.5V supply voltage. Key specifications include a propagation delay of 33ns, low quiescent current of 8µA, and a wide operating temperature range of -55°C to 125°C.
Texas Instruments CD74HCT574ME4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 60MHz |
| High Level Output Current | -6mA |
| Input Capacitance | 10pF |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 33ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT574ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
