
Quad 2-input XOR gate IC, featuring CMOS technology and a 74HCT series designation. This surface mount component operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers a propagation delay of 32ns and supports output currents of 4mA (high level) and 5.2mA (low level). The SOIC package contains four independent 2-input XOR gates, suitable for operation between -55°C and 125°C.
Texas Instruments CD74HCT86MG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 4mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT86MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
