
Dual 1-to-4 clock driver, surface mount, SOIC package, operating at 5V with a 4.5V to 5.5V supply range. Features 8 outputs, TTL input, and a maximum frequency of 60MHz. Offers a propagation delay of 14.9ns and a quiescent current of 8uA. RoHS compliant with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments CDC208DWRG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 60MHz |
| Input | TTL |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 8uA |
| Number of Circuits | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6W |
| Propagation Delay | 14.9ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC208 |
| Turn-On Delay Time | 14.9ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC208DWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
