
10-output clock fanout buffer, surface mount, SSOP package with gold contact plating. Operates at frequencies up to 100MHz with a 3.3V supply voltage. Features LVTTL input, 7.3ns propagation delay, and 7.3ns turn-on delay. RoHS compliant and lead-free, with a maximum power dissipation of 650mW and an operating temperature range of 0°C to 70°C.
Texas Instruments CDC2351DBG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Frequency | 100MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Propagation Delay | 7.3ns |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC2351 |
| Supply Current | 300uA |
| Turn-On Delay Time | 7.3ns |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC2351DBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.