
Phase-Lock Loop (PLL) Clock Driver featuring 9 outputs, operating at a maximum frequency of 100MHz. This surface-mount integrated circuit supports LVTTL input and a 3.3V operating supply voltage, with a range of 3V to 3.6V. It offers 3-state outputs and is housed in a 24-TSSOP package with gold contact plating. The device operates within a temperature range of 0°C to 70°C, is RoHS compliant, and lead-free.
Texas Instruments CDC2509APWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 100MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Power Dissipation | 700mW |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC2509A |
| Supply Current | 10uA |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC2509APWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
