
10-output, 3.3V clock driver and distribution IC operating up to 125MHz. Features a Phase-Locked Loop (PLL) for precise clock generation. Housed in a TSSOP package with gold contact plating, this surface-mount component is lead-free and RoHS compliant. Designed for a 3V to 3.6V supply range with a typical operating voltage of 3.3V.
Texas Instruments CDC2510CPWRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 125MHz |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Power Dissipation | 700mW |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC2510CPWRG4 to view detailed technical specifications.
No datasheet is available for this part.
