
3.3V PLL Clock Driver, featuring 6 outputs and 1/2x, 1x, and 2x frequency multiplication options up to 100MHz. This surface mount component operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage and 2mA supply current. Housed in a 28-pin SSOP package with gold contact plating, it supports LVTTL input and is RoHS compliant. Designed for a temperature range of 0°C to 70°C, it offers a maximum power dissipation of 680mW.
Texas Instruments CDC2536DB technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Frequency | 100MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 680mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC2536 |
| Supply Current | 2mA |
| Weight | 0.007351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC2536DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
