The CDC304D is a commercial-grade clock driver from Texas Instruments, designed for use in a variety of applications. It features a 5V supply voltage and a maximum operating temperature of 70 degrees Celsius. The device is packaged in a 16-pin SOP package, measuring 3.9mm in width and 9.9mm in length. It has a maximum propagation delay of 9ns and a maximum frequency of 80 MHz. The CDC304D is suitable for use in commercial environments, with a temperature grade of COMMERCIAL.
Texas Instruments CDC304D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 304 |
| Propagation Delay (tpd) | 9 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 9 |
| fmax-Min | 80 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CDC304D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.