18-output clock driver featuring an I²C control interface. Operates with a 3.3V supply voltage (3.135V to 3.465V) and supports frequencies up to 100MHz. This surface-mount component is housed in a 48-SSOP package with gold contact plating. It offers a nominal supply current of 200µA and is RoHS compliant.
Texas Instruments CDC318ADLG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Frequency | 100MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Nominal Supply Current | 200uA |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 2000ns |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC318A |
| Turn-On Delay Time | 2000ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC318ADLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.