
10-output clock driver with I²C control interface, supporting frequencies up to 140MHz. Features LVTTL input and gold contact plating. Operates from a 3.135V to 3.465V supply voltage with a nominal supply current of 200µA. Packaged in a 28-SSOP for surface mounting, this RoHS compliant component is designed for operation between 0°C and 70°C.
Texas Instruments CDC319DB technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Frequency | 140MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Nominal Supply Current | 200uA |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 2000ns |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC319 |
| Turn-On Delay Time | 2000ns |
| Weight | 0.007351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC319DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.