
Surface mount clock driver IC featuring 6 outputs and TTL input. Operates at a maximum frequency of 100MHz with a 5ns propagation and turn-on delay. This component supports a 5V operating supply voltage, ranging from 4.75V to 5.25V, and has a maximum power dissipation of 770mW. Packaged in SOIC with gold contact plating, it is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Texas Instruments CDC328ADRG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 100MHz |
| Input | TTL |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 770mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 40mA |
| Number of Circuits | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 770mW |
| Propagation Delay | 5ns |
| Quiescent Current | 40mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC328A |
| Turn-On Delay Time | 5ns |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC328ADRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.