
1-to-6 Clock Driver, featuring a 5.9ns propagation delay and 5.9ns turn-on delay. Operates at frequencies up to 80MHz with TTL input. This surface mountable SOIC package component offers 6 outputs and a supply voltage range of 4.75V to 5.25V. With a maximum power dissipation of 770mW and an operating temperature range of -40°C to 85°C, it is RoHS compliant.
Texas Instruments CDC329AD technical specifications.
| Package/Case | SOIC |
| Frequency | 80MHz |
| Height | 1.58mm |
| Input | TTL |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 770mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 770mW |
| Propagation Delay | 5.9ns |
| Quiescent Current | 40mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 5.9ns |
| Weight | 0.005471oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC329AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
