
1-to-6 clock driver IC featuring selectable polarity and a maximum frequency of 80MHz. This surface-mount component operates within a 4.75V to 5.25V supply voltage range, with a nominal supply current of 40mA. It offers a propagation delay of 5.9ns and is housed in a 16-SOIC package with gold contact plating. Designed for a wide operating temperature range of -40°C to 85°C, this RoHS compliant integrated circuit is suitable for various timing applications.
Texas Instruments CDC329ADG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 80MHz |
| Input | TTL |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 770mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 40mA |
| Number of Circuits | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 770mW |
| Propagation Delay | 5.9ns |
| Quiescent Current | 40mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC329A |
| Turn-On Delay Time | 5.9ns |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC329ADG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
