
80MHz, 1-to-8 clock driver with TTL input and 3-state outputs. Features four same frequency outputs and four divide-by-2 outputs. Operates from a 4.75V to 5.25V supply, with a typical quiescent current of 85mA. Packaged in a 20-SOIC surface mount case with gold contact plating. Supports a temperature range of -40°C to 85°C.
Texas Instruments CDC337DW technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 80MHz |
| High Level Output Current | -48mA |
| Input | TTL |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 48mA |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Quiescent Current | 85mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CDC337 |
| Technology | BICMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC337DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.