
8-output clock driver, surface mount, SOIC package with gold plating. Features 4 outputs at the same frequency and 4 outputs divided by 2. Operates with a 5V supply voltage (4.75V to 5.25V) and supports frequencies up to 80MHz. Offers a 60% duty cycle and a propagation delay of 9ns. RoHS compliant and lead-free, with an operating temperature range of -40°C to 85°C.
Texas Instruments CDC339DWG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Duty Cycle | 60% |
| Frequency | 80MHz |
| Input | TTL |
| Lead Free | Lead Free |
| Max Duty Cycle | 60% |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 85mA |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6W |
| Propagation Delay | 9ns |
| Quiescent Current | 85mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC339 |
| Turn-On Delay Time | 9ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC339DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
