
8-output clock fanout buffer, surface mount, SOIC package with gold contact plating. Operates at up to 80MHz with a 4.8ns propagation delay and turn-on delay time. Features a 5V operating supply voltage range of 4.75V to 5.25V, nominal supply current of 24mA, and maximum power dissipation of 1.6W. This RoHS compliant component is designed for TTL input and operates between 0°C and 70°C.
Texas Instruments CDC340DWG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 80MHz |
| Height | 2.35mm |
| Input | TTL |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 24mA |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6W |
| Propagation Delay | 4.8ns |
| Quiescent Current | 24mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC340 |
| Turn-On Delay Time | 4.8ns |
| Weight | 0.017662oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC340DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
