
8-output TTL clock driver, operating at up to 80MHz, featuring a 4.9ns propagation delay. This surface-mount integrated circuit is housed in a gold-plated SOIC package, designed for 5V operation with a supply voltage range of 4.75V to 5.25V. The component offers a maximum power dissipation of 1.6W and a quiescent current of 24mA, with an operating temperature range of 0°C to 70°C. It is RoHS compliant and lead-free.
Texas Instruments CDC341DWG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 80MHz |
| Input | TTL |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 24mA |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6W |
| Propagation Delay | 4.9ns |
| Quiescent Current | 24mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC341 |
| Turn-On Delay Time | 4.9ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC341DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
