
Eight-output clock driver, operating from a 4.75V to 5.25V supply, features a maximum frequency of 80MHz. This surface-mount integrated circuit offers a propagation delay of 4.9ns and a turn-on delay time of 4.9ns. Designed with TTL input compatibility and gold contact plating, it is RoHS compliant and lead-free. The component is housed in a 20-SOIC package, suitable for operation between 0°C and 70°C.
Texas Instruments CDC341DWRG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 80MHz |
| Input | TTL |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 24mA |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6W |
| Propagation Delay | 4.9ns |
| Quiescent Current | 24mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC341 |
| Turn-On Delay Time | 4.9ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC341DWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
