
1-to-6 Clock Driver, a surface mount logic IC featuring 6 outputs and TTL input. Operates with a 5V supply voltage (4.75V to 5.25V) and supports frequencies up to 100MHz. This buffer/line driver offers a 7ns propagation delay and a maximum power dissipation of 770mW. Packaged in a 16-SOIC with gold contact plating, it operates within a temperature range of -40°C to 85°C.
Texas Instruments CDC391DR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 100MHz |
| Input | TTL |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 770mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 40mA |
| Number of Circuits | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 770mW |
| Propagation Delay | 7ns |
| Quiescent Current | 40mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 7ns |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC391DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
