
1-to-6 Clock Driver with Selectable Polarity, featuring a 100MHz maximum frequency and 7ns propagation delay. This integrated circuit operates from a 4.75V to 5.25V supply voltage, with a nominal supply current of 40mA. Housed in a 16-SOIC package with gold contact plating, it supports TTL input and surface mount installation. Maximum power dissipation is 770mW, with an operating temperature range of -40°C to 85°C.
Texas Instruments CDC391DRG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 100MHz |
| Input | TTL |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 770mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 40mA |
| Number of Circuits | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 770mW |
| Propagation Delay | 7ns |
| Quiescent Current | 40mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 7ns |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC391DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
