
16-output, 3.3V phase-lock loop (PLL) clock driver featuring 3-state outputs. Operates at frequencies up to 125MHz with LVTTL input compatibility. Packaged in a 48-TSSOP surface-mount configuration with gold contact plating. Suitable for operation within a 0°C to 70°C temperature range. RoHS compliant and lead-free.
Texas Instruments CDC516DGG technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 125MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC516 |
| Supply Current | 20uA |
| Thickness | 1.15mm |
| Weight | 0.007873oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC516DGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.