
The CDCE18005RGZR is a 1-channel 5-output LVCMOS clock buffer from Texas Instruments. It is packaged in a VQFN package and is designed to operate over a temperature range of -40°C to 85°C. The device features gold contact plating and is lead-free. It has a maximum operating frequency of 1.5GHz and is RoHS compliant.
Texas Instruments CDCE18005RGZR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 5 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCE18005 |
| Weight | 0.004868oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCE18005RGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.