Texas Instruments CDCE421AEVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 10.9MHz |
| Interface | USB |
| Logic Function | Clock |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CDCE421AEVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.