
The CDCE949PWRG4 is a clock generator IC with a nominal supply current of 38mA and a maximum operating temperature of 85°C. It operates within a supply voltage range of 1.7V to 1.9V and features a PLL. The device is packaged in a TSSOP20 package and is lead-free and RoHS compliant. It is designed for surface mount applications and is available in quantities of 2000 units per reel.
Texas Instruments CDCE949PWRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 160MHz |
| Input | Crystal |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Frequency | 230MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 38mA |
| Number of Circuits | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCE949PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
