
Quad PLL Clock Synthesizer with 9 outputs, capable of generating frequencies from 8MHz to 230MHz. Features a 1.7V to 1.9V operating supply voltage range and a maximum supply current of 38mA. This surface mount component utilizes a crystal input and is housed in a 24-pin TSSOP package with gold contact plating. RoHS compliant and lead-free, it operates within a temperature range of -40°C to 85°C.
Texas Instruments CDCEL949PWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 160MHz |
| Height | 1.15mm |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Logic Function | Clock |
| Max Frequency | 230MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 38mA |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 38mA |
| Number of Circuits | 1 |
| Number of Elements | 4 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCEL949 |
| Weight | 0.003157oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCEL949PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.