Texas Instruments CDCEL9XXPROGEVM technical specifications.
| Package/Case | Module |
| Frequency | 300MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CDCEL9XXPROGEVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.