
Texas Instruments CDCF5801ADBQ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Frequency | 240MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 280MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| Weight | 0.004568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCF5801ADBQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.