Texas Instruments CDCI6214EVM technical specifications.
| Type | Evaluation Kit |
| Supported Device | CDCI6214 |
| Supported Device Technology | Clock Generator and Synthesizer |
| Typical Oscillator Frequency | 25MHz |
| Interface Type | GPIO/USB |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments CDCI6214EVM to view detailed technical specifications.
No datasheet is available for this part.