
The CDCLVC1112PWR is a 1-channel 12-output LVCMOS clock buffer from Texas Instruments. It operates within a supply voltage range of 2.3V to 3.6V and is suitable for use in temperatures between -40°C and 85°C. The device features a propagation delay of 10ns and a turn-on delay time of 10ns. It is available in a lead-free TSSOP24 package, packaged in tape and reel quantities of 2000. The CDCLVC1112PWR is compliant with RoHS regulations and does not undergo radiation hardening.
Texas Instruments CDCLVC1112PWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 12 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCLVC1112PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
