Texas Instruments CDCLVC1310EVM technical specifications.
| Type | Evaluation Board |
| Supported Device | CDCLVC1310 |
| Supported Device Technology | Clock Buffer and Driver |
| Typical Oscillator Frequency | 50(Max)MHz |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Texas Instruments CDCLVC1310EVM to view detailed technical specifications.
No datasheet is available for this part.