
Differential LVDS clock buffer, supporting up to 1.1GHz frequency with minimal skew for precise clock distribution. Features 1 input and 10 outputs, operating from a 2.375V to 2.625V supply. Housed in a 32-pin LQFP package with gold contact plating for surface mounting. Offers a 3ns propagation delay and 3ns turn-on delay, with a nominal supply current of 150mA. Operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments CDCLVD110AVFR technical specifications.
| Package/Case | LQFP |
| Contact Plating | Gold |
| Duty Cycle | 55% |
| Frequency | 1.1GHz |
| Input | LVDS |
| Lead Free | Lead Free |
| Max Frequency | 1.1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Nominal Supply Current | 150mA |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Quiescent Current | 35mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCLVD110A |
| Turn-On Delay Time | 3ns |
| Weight | 0.005993oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCLVD110AVFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.