The CDCLVD1204RGTR is a differential clock buffer from Texas Instruments, packaged in a VQFN EP package and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum operating frequency of 800MHz and a propagation delay of 2.5ns. It is designed to work with LVCMOS input signals and is suitable for use in clock and timing applications.
Texas Instruments CDCLVD1204RGTR technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCLVD1204RGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
