
Clock buffer/driver featuring 4 outputs from 2 inputs, operating at up to 800MHz. This surface mount component utilizes LVDS interface and LVCMOS input, with a differential mode of operation. Supplied in a 16-pin VQFN package with gold contact plating, it operates from a 2.375V to 2.625V supply voltage. Propagation delay is 2.5ns, with a turn-on delay time also at 2.5ns.
Texas Instruments CDCLVD1204RGTT technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Frequency | 800MHz |
| Height | 0.95mm |
| Input | LVCMOS |
| Interface | LVDS |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Drivers | 2 |
| Number of Outputs | 4 |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.00085oz |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCLVD1204RGTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
