
Texas Instruments CDCLVD1212EVM technical specifications.
| Package/Case | Module |
| Frequency | 800MHz |
| Logic Function | Buffer, Receiver, Clock, Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CDCLVD1212EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
