
High-performance 1:10 clock driver for differential signaling, supporting LVPECL and HSTL inputs with LVPECL outputs. Operates up to 3.5GHz with a propagation delay of 0.37ns and turn-on delay of 0.37ns. Features a wide operating temperature range of -40°C to 85°C and a supply voltage range of 2.375V to 3.8V. Packaged in a 32-pin LQFP with gold contact plating for reliable surface mounting. This RoHS compliant component is lead-free and designed for demanding clock distribution applications.
Texas Instruments CDCLVP110VF technical specifications.
| Package/Case | LQFP |
| Contact Plating | Gold |
| Frequency | 3.5GHz |
| Height | 1.4mm |
| Input | LVPECL |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 3.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Nominal Supply Current | 85mA |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 0.37ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCLVP110 |
| Turn-On Delay Time | 0.37ns |
| Weight | 0.005993oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCLVP110VF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
